Part Details for E57SBL12A2 by Eaton Cutler-Hammer
Overview of E57SBL12A2 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E57SBL12A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47K7267
|
Newark | Inductive Proximity Sensor, Sensing Range Max:2Mm, Thread Size - Metric:M12, Sensor Output Type:Spst-Nc, Supply Voltage Dc Min:20V, Supply Voltage Dc Max:250V, Product Range:-, Sensor Input:Inductive, Size:12, Supply Voltage Max:250Vrohs Compliant: No |Eaton Cutler Hammer E57SBL12A2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$342.9700 / $372.8100 | Buy Now |
DISTI #
71452758
|
RS | Proximity Sensor, 12mm, 2 Wire, 40-250VAC/DC, 2mm Rng, Shield, 2m, NC | Eaton - Cutler Hammer E57SBL12A2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$329.7800 / $358.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$356.4000 / $377.2200 | Buy Now |