Part Details for E57SBL12A4SA (ALTERNATE: E57SBL12A4SA) by Eaton Cutler-Hammer
Overview of E57SBL12A4SA (ALTERNATE: E57SBL12A4SA) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E57SBL12A4SA (ALTERNATE: E57SBL12A4SA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72768608
|
RS | 12mm Short Body Prox, 3 Pin AC Micro, 2 - Wire AC Only, N.C., | Eaton - Cutler Hammer E57SBL12A4SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$263.6000 | RFQ |