Part Details for E5C2-R20KAC100-2400-200 by OMRON Americas
Overview of E5C2-R20KAC100-2400-200 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH6-2400L | Coilcraft Inc | General Purpose Inductor, 194uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP6-2400L | Coilcraft Inc | General Purpose Inductor, 86.4uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for E5C2-R20KAC100-2400-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005122013
|
Sager | Temperature Controllers Min Qty: 1 | 0 |
|
$168.4600 / $185.8100 | Buy Now |