Part Details for E5C2-R20KW AC100240 321832 by OMRON Industrial Automation
Overview of E5C2-R20KW AC100240 321832 by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9346AE-5C2A25E125.000000 | SiTime | 1 to 220 MHz, Ultra-low Jitter, ±10 to ±50 ppm Differential Oscillator |
Price & Stock for E5C2-R20KW AC100240 321832
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z7671-ND
|
DigiKey | CONTROL TEMP RELAY OUT 100-240V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2 In Stock |
|
$190.8698 / $296.8700 | Buy Now |