Part Details for E5CD-CX2DDM-804 by OMRON Corporation
Overview of E5CD-CX2DDM-804 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E5CD-CX2DDM-804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E5CDCX2DDM804
|
Avnet Americas | Digital Temperature Controller 48 x 48mm Linear Current Output 2 Auxiliary Output 24VAC/DC Screw Terminal Block - Bulk (Alt: E5CDCX2DDM804) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$387.3744 / $463.5792 | Buy Now |
DISTI #
653-E5CD-CX2DDM-804
|
Mouser Electronics | Temperature Controllers Simple TC Crnt 24V RS485 2Evnt | 0 |
|
$437.3800 / $504.0000 | Order Now |