Part Details for E5CSV-Q1KJ-W AC100-240 by OMRON Industrial Automation
Overview of E5CSV-Q1KJ-W AC100-240 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E5CSV-Q1KJ-W AC100-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K1817
|
Newark | Temperature Meter, Thermocouple Type:J, K, L, Operating Temperature Max:55°C, Operating Temperature Min:-10°C, Temperature Accuracy ±:0.5%, Output Voltage Max:12Vdc, Output Voltage Min:-, Product Range:-, Supply Voltage Max:240Vac Rohs Compliant: Yes |Omron Industrial Automation E5CSV-Q1KJ-W AC100-240 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$256.1800 | Buy Now |
DISTI #
Z6295-ND
|
DigiKey | CONTROL TEMP 100-240V PANEL MT Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$319.7400 | Buy Now |
DISTI #
OMIE5CSV-Q1KJ-W AC100-240
|
Heilind Electronics | TEMPERATURE CONTROLLER E5CSVQ1KJWAC100240 | Americas - 0 in Stock |
|
Buy Now |