Part Details for E5CSVQ1T500AC100240V by OMRON Industrial Automation
Overview of E5CSVQ1T500AC100240V by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E5CSVQ1T500AC100240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M6035
|
Newark | Temperature Controller, Volt Op, Thermocouple Type:T, Operating Temperature Max:55°C, Operating Temperature Min:-10°C, Temperature Accuracy ±:-, Output Voltage Max:12Vdc, Output Voltage Min:-, Product Range:-, Accuracy:± 0.5%, Rohs Compliant: Yes |Omron Industrial Automation E5CSVQ1T500AC100240V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |