Part Details for E5EC-QX4ABM-008 by OMRON Industrial Automation
Overview of E5EC-QX4ABM-008 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E5EC-QX4ABM-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y3138
|
Newark | Temp Controller, Digital, Volt O/P, Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii, Operating Temperature Max:55°C, Operating Temperature Min:-10°C, Temperature Accuracy ±:1°C, Output Voltage Max:14.4V Rohs Compliant: Yes |Omron Industrial Automation E5EC-QX4ABM-008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$600.2900 / $731.1200 | Buy Now |
DISTI #
Z7791-ND
|
DigiKey | CONTROL TEMP RELAY/VOLT 100-240V Min Qty: 1 Lead time: 13 Weeks Container: Box |
1 In Stock |
|
$504.2520 / $521.6400 | Buy Now |
DISTI #
OMIE5EC-QX4ABM-008
|
Heilind Electronics | 18DINTP CTL VOLT HBE PSH IN E5ECQX4ABM008 | Americas - 0 in Stock |
|
Buy Now |