Part Details for E5EC-QX4D5M-009 by OMRON Industrial Automation
Overview of E5EC-QX4D5M-009 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E5EC-QX4D5M-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46X9838
|
Newark | Controller, Digital Temp, Din Rail, Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, Plii, Operating Temperature Max:55°C, Operating Temperature Min:-10°C, Temperature Accuracy ±:0.3%, Output Voltage Max:-, Output Voltage Min:- Rohs Compliant: Yes |Omron Industrial Automation E5EC-QX4D5M-009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$641.8700 / $781.7600 | Buy Now |
DISTI #
SW1704-ND
|
DigiKey | CONTROL TEMP/PROC 24V PANEL MT Min Qty: 1 Lead time: 13 Weeks Container: Box |
1 In Stock |
|
$460.6900 | Buy Now |
DISTI #
OMIE5EC-QX4D5M-009
|
Heilind Electronics | 18DINTEMP CONT, VOLTAGE,HB, E E5ECQX4D5M009 | Americas - 0 in Stock |
|
Buy Now |