Part Details for E5ED-QX2ADM-800 by OMRON Corporation
Overview of E5ED-QX2ADM-800 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E5ED-QX2ADM-800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E5EDQX2ADM800
|
Avnet Americas | Digital Temperature Controller 48 x 96mm Voltage Output 2 Auxiliary Output 100VAC to 240VAC Screw Terminal Block - Bulk (Alt: E5EDQX2ADM800) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$312.8202 / $374.3586 | Buy Now |
DISTI #
653-E5ED-QX2ADM-800
|
Mouser Electronics | Temperature Controllers Simple TC VoltOut 100-240VAC | 0 |
|
$370.8300 / $376.9000 | Order Now |