Part Details for E6-10-224R-50 by Southco
Overview of E6-10-224R-50 by Southco
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-G22-4R | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 44 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. | |
RJE4A188224RT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With No EMI Tabs, With LEDs, With Straight Pegs | |
10127721-224RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 3.2mm Kink Tail (30u\\ Gold) plating, Non GW Compatible LCP, Black Color,Tape and Reel with cap. |
Price & Stock for E6-10-224R-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 3 |
|
Buy Now | ||
DISTI #
SOUE6-10-224R-50
|
DB Roberts | Southcos line of Constant Torque Position Control Hinges provide constant resistance throughout the entire range of motion enabling users to easily position doors display screens and other mounted components and hold them securely at any desired angle | 0 |
|
$23.7600 | RFQ |