Part Details for E62-00H by The Cherry Corporation
Overview of E62-00H by The Cherry Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E62-00H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B5977
|
Newark | Sub-Miniature Snap Action Switch Rohs Compliant: Yes |Cherry E62-00H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for E62-00H
E62-00H CAD Models
E62-00H Part Data Attributes
|
E62-00H
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
E62-00H
The Cherry Corporation
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 4.68mm, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Length | 0.271 inch | |
Actuator Material | STEEL | |
Actuator Travel | 4.68 mm | |
Actuator Type | HINGE LEVER | |
Additional Feature | UL, CSA APPROVAL | |
Body Breadth | 6.35 mm | |
Body Height | 8.94 mm | |
Body Length or Diameter | 19.84 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.25HP@125VAC | |
Contact (AC) Max Rating R Load | 10.1A@250VAC | |
Contact Current(AC)-Max | 10.1 A | |
Contact Function | ON-(ON) | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | SILVER | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.55 N | |
Operating Position | 0.354 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3.66 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.25 inch | |
Terminal Material | BRONZE | |
Termination Type | QUICK CONNECT |