Part Details for E62-16HE by ZF Micro Solutions, Inc.
Overview of E62-16HE by ZF Micro Solutions, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2116H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 8.2Mohm Lfpak |
Price & Stock for E62-16HE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M4775
|
Newark | Micro Switch, Spdt, 10.1A, 250V, Contact Configuration:Spdt, Microswitch Type:Subminiature, Microswitch Actuator:-, Operating Force Max:-, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:-, Contact Current Max:10.1A, Series:E Rohs Compliant: Yes |Zf E62-16HE RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |