There are no models available for this part yet.
Overview of E65264-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for E65264-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
E65264-000
|
Avnet Americas | Tinel Lock Backshell for MIL-DTL-38999 Series III/IV Circular Connectors 17/E Shell Size 45° Angle Aluminum Alloy - Bulk (Alt: E65264-000) Min Qty: 37 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$229.6162 / $276.3178 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 37 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$249.4800 | Buy Now | ||
DISTI #
RYCTXR40AC45-1605AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC45-1605AI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | TXR40AC45-1605AI RoHS: Compliant | 0 |
|
$246.9500 / $647.9800 | Buy Now | ||
DISTI #
RYCTXR40AC45-1605AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC45-1605AI | 0 |
|
Buy Now | ||
DISTI #
000000000006332103
|
Sager | Circular MIL Spec Backshells TXR40AC45-1605AI Min Qty: 1 | 0 |
|
$216.4500 / $300.4700 | Buy Now | |
Master Electronics | TXR40AC45-1605AI RoHS: Compliant | 0 |
|
$246.9500 / $647.9800 | Buy Now |
CAD Models for E65264-000 by TE Connectivity
Part Data Attributes for E65264-000 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Cable Entry-Max
|
0.25 inch
|
Cable Entry-Min
|
0.156 inch
|
Connector Support Type
|
MIL CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Wire Size-Max
|
|