Part Details for E66227-000 by TE Connectivity
Overview of E66227-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E66227-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E66227-000
|
Avnet Americas | 82A0812-22-0 - Cable Rools/Shrink Tubing (Alt: E66227-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003848518
|
Sager | Hook-up Wire 82A0812-22-0 | 0 |
|
Buy Now |
Part Details for E66227-000
E66227-000 CAD Models
E66227-000 Part Data Attributes
|
E66227-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
E66227-000
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |