Part Details for E69-30A by The Cherry Corporation
Overview of E69-30A by The Cherry Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E69-30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$6.7200 | Buy Now |
|
Quest Components | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 10A, 5.72MM, PANEL MOUNT | 4 |
|
$4.5000 / $9.0000 | Buy Now |
Part Details for E69-30A
E69-30A CAD Models
E69-30A Part Data Attributes
|
E69-30A
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
E69-30A
The Cherry Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 5.72mm, Quick Connect Terminal, Pushbutton Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 5.72 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | UL, CSA APPROVAL | |
Body Breadth | 13.72 mm | |
Body Height | 24.64 mm | |
Body Length or Diameter | 25.65 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.33HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | SILVER | |
Housing Material | POLYESTER | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.17 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3.18 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.376 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for E69-30A
This table gives cross-reference parts and alternative options found for E69-30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E69-30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1DM435 | Snap Acting/Limit Switch, SPDT, Latched And Momentary, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | E69-30A vs 1DM435 |