Part Details for E6CP-AG5C-C by OMRON Industrial Automation
Overview of E6CP-AG5C-C by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E6CP-AG5C-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z7933-ND
|
DigiKey | ROTARY ENCODER OPTICAL 256PPR Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
7 In Stock |
|
$380.7570 / $421.6400 | Buy Now |
DISTI #
OISE6CP-AG5C-C
|
Heilind Electronics | Americas - 1 in Stock |
|
$427.8923 / $448.5968 | Buy Now | |
DISTI #
474540
|
element14 Asia-Pacific | ENCODER, ABSOLUTE, 12-24VDC, 256PPR RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$387.4982 / $414.6899 | Buy Now |
DISTI #
474540
|
Farnell | ENCODER, ABSOLUTE, 12-24VDC, 256PPR RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 3 |
|
$312.2910 / $346.9900 | Buy Now |