Part Details for E6D16065G by Wolfspeed
Overview of E6D16065G by Wolfspeed
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E6D16065G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1697-E6D16065G-ND
|
DigiKey | DIODE SIC 650V 51A TO263 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2105 / $6.4000 | Buy Now |
DISTI #
941-E6D16065G
|
Mouser Electronics | Schottky Diodes & Rectifiers SiC, Schottky Diode, 16A, 650V, Automotive RoHS: Compliant | 0 |
|
$3.1100 / $6.3800 | Order Now |
DISTI #
E6D16065G
|
Richardson RFPD | SILICON CARBIDE DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
$3.9300 / $4.1500 | Buy Now |