-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 17E OLIVE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E70527-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring RA Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel Entry Size 18 (Alt: E70527-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | |
|
Onlinecomponents.com | TXR40AB90-1618BI | 0 |
|
$185.6900 / $460.1500 | Buy Now |
DISTI #
000000000005142125
|
Sager | Circular MIL Spec Backshells TXR40AB90-1618BI | 0 |
|
Buy Now | |
DISTI #
E70527-000
|
Avnet Abacus | (Alt: E70527-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR40AB90-1618BI | 0 |
|
$185.6900 / $460.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E70527-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
E70527-000
TE Connectivity
CONN BACKSHELL ADPT SZ 17E OLIVE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.1 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |