Part Details for E71 by Thomas & Betts
Overview of E71 by Thomas & Betts
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E71
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C5956
|
Newark | Terminal, Ring Tongue, 0.25", Crimp, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:6Awg, Conductor Area Csa:-, Product Range:Sta-Kon E Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Abb Thomas & Betts E71 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 | Buy Now |
|
Bisco Industries | 8 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 6AWG Electrolytic Copper 28.7mm Electro Tin Sta-Kon® |
1409 In Stock |
|
$1.4200 / $1.5100 | Buy Now |
|
Quest Components | RING TERMINAL (Also Known As: E-71) | 165 |
|
$1.1138 / $2.0625 | Buy Now |
|
Quest Components | RING TERMINAL | 165 |
|
$1.1138 / $2.0625 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 6AWG Electrolytic Copper 28.7mm Electro Tin Sta-Kon® |
1409 In Stock |
|
$1.4200 / $1.5100 | Buy Now |
Part Details for E71
E71 CAD Models
E71 Part Data Attributes:
|
E71
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
E71
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 5 AWG |