Part Details for E7160-0P-102A57-AG by onsemi
Overview of E7160-0P-102A57-AG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for E7160-0P-102A57-AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E7160-0P-102A57-AG
|
Avnet Americas | Audio Processor for Hearing Aid Wireless-Enabled Quad-Core 2V 57-Pin SIP T/R - Tape and Reel (Alt: E7160-0P-102A57-AG) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 1 | 185 |
|
$44.2800 / $54.0000 | Buy Now |
|
Quest Components | 148 |
|
$49.5000 / $58.5000 | Buy Now | |
DISTI #
E7160-0P-102A57-AG
|
Avnet Silica | (Alt: E7160-0P-102A57-AG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for E7160-0P-102A57-AG
E7160-0P-102A57-AG CAD Models
E7160-0P-102A57-AG Part Data Attributes
|
E7160-0P-102A57-AG
onsemi
Buy Now
Datasheet
|
Compare Parts:
E7160-0P-102A57-AG
onsemi
Consumer Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | LFBGA, BGA57,6X10,25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-09-04 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBGA-B57 | |
Length | 6.8 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 57 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA57,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.275 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.18 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 3.94 mm |