Part Details for E7512-L-WHITE by SPC Multicomp
Overview of E7512-L-WHITE by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for E7512-L-WHITE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9710
|
Newark | Terminal, Ferrule, Crimp, White, Wire Ferrule Type:Single Wire, Wire Size Awg Max:20Awg, Conductor Area Csa:0.75Mm², Pin Length:12Mm, Insulator Colour:White, Product Range:E, Overall Length:18Mm, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Multicomp Pro E7512-L-WHITE Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 236 |
|
$1.4400 | Buy Now |
Part Details for E7512-L-WHITE
E7512-L-WHITE CAD Models
E7512-L-WHITE Part Data Attributes
|
E7512-L-WHITE
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
E7512-L-WHITE
SPC Multicomp
Terminal Block Accessory, Ferrule, Copper,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | NYLON | |
MIL Conformance | NO | |
Material | COPPER | |
Wire Size-Max | 20 AWG |