Part Details for E75793-000 by TE Connectivity
Overview of E75793-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E75793-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E75793-000
|
Avnet Americas | Connector Accessories Tinel-Lock Backshell with Ring Size 13 ST Aluminum Alloy Zinc Cobalt Finish Olive Drab - Bulk (Alt: E75793-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYCTXR40AU00-1210BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AU00-1210BI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40AU00-1210BI | 0 |
|
$142.1400 / $389.3500 | Buy Now |
DISTI #
RYCTXR40AU00-1210BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AU00-1210BI | 0 |
|
Buy Now | |
DISTI #
000000000005739671
|
Sager | Circular MIL Spec Backshells TXR40AU00-1210BI Min Qty: 1 | 0 |
|
$106.2900 / $173.6800 | Buy Now |
DISTI #
E75793-000
|
Avnet Abacus | (Alt: E75793-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR40AU00-1210BI | 0 |
|
$142.1400 / $389.3500 | Buy Now |
Part Details for E75793-000
E75793-000 CAD Models
E75793-000 Part Data Attributes
|
E75793-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
E75793-000
TE Connectivity
Connector Accessory, 0.313in Min Cable Dia, 0.5in Max Cable Dia, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |