Part Details for E76 24+14 & 42 by Teledyne FLIR
Overview of E76 24+14 & 42 by Teledyne FLIR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E76 24+14 & 42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9444
|
Newark | Thermal Imager, 320 X 240, 30Hz, Temperature Min:-20°C, Temperature Max:650°C, Ir Resolution:320 X 240, Thermal Sensitivity (Netd):0.03K, Field Of View (H X V):24° X 18°, 14° X 10°, 42° X 32°, Ir Focus Distance Min:150Mm |Flir E76 24+14 & 42 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11,319.0000 | Buy Now |