E8300-101WC78-ABG
onsemi
Description: High-End Audio DSP for Wireless-Enabled Hearing-Aids and Hearables VFBGA, 5000-REEL

Overview of E8300-101WC78-ABG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
U77E16E83001 Amphenol Communications Solutions ExpressPort SFP+, High Speed Input Output Connectors, 1X1 SPF CAGE W/ HEATSINK.

Price & Stock for E8300-101WC78-ABG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # E8300-101WC78-ABG
Avnet Americas DSP 32-bit Arm CortexM3 Processor RISC 1.98V 61.44MHz DIE T/R - Tape and Reel (Alt: E8300-101WC78-ABG) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
RFQ
DISTI # E8300-101WC78-ABG
Avnet Silica (Alt: E8300-101WC78-ABG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 46 Weeks, 0 Days Silica - 0
Buy Now
DISTI # E8300-101WC78-ABG
EBV Elektronik (Alt: E8300-101WC78-ABG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 46 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for E8300-101WC78-ABG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for E8300-101WC78-ABG by onsemi

E8300-101WC78-ABG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Manufacturer Package Code
567ZN
Reach Compliance Code
compliant
Date Of Intro
2020-10-02
Samacsys Manufacturer
onsemi
Consumer IC Type
CONSUMER CIRCUIT
JESD-609 Code
e2
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
Tin/Silver (Sn/Ag)
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. E8300-101WC78-ABG
    onsemi
    High-End Audio DSP for Wireless-Enabled Hearing-Aids and Hearables VFBGA, 5000-REEL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E8300-101WC78-ABG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E8300-101WC78-ABG by onsemi

Select Manufacturer
Which Manufacturer of E8300-101WC78-ABG would you like to use for your alert(s)?
  • Please alert me when E8300-101WC78-ABG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E8300-101WC78-ABG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E8300-101WC78-ABG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E8300-101WC78-ABG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E8300-101WC78-ABG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E8300-101WC78-ABG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: