Part Details for E90339-000 by TE Connectivity
Overview of E90339-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for E90339-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E90339-000
|
Avnet Americas | D-500-0465-2-613-240 - Bag (Alt: E90339-000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 5 Weeks, 6 Days Container: Bag | 0 |
|
$679.4987 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$783.4200 | Buy Now |
|
Onlinecomponents.com | D-500-0465-2-613-240 RoHS: Compliant | 0 |
|
$711.1200 / $1,298.5000 | Buy Now |
DISTI #
RYCD-500-0465-2-613-240
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-500-0465-2-613-240 | 0 |
|
Buy Now | |
DISTI #
000000000003482452
|
Sager | Data Bus Components - Microcouplers D-500-0465-2-613-240 Min Qty: 1 | 0 |
|
$802.0200 / $891.1200 | Buy Now |
DISTI #
E90339-000
|
Avnet Abacus | (Alt: E90339-000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-500-0465-2-613-240 RoHS: Compliant | 0 |
|
$711.1200 / $1,298.5000 | Buy Now |
Part Details for E90339-000
E90339-000 CAD Models
E90339-000 Part Data Attributes
|
E90339-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
E90339-000
TE Connectivity
Wire And Cable, 0AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 6 Days | |
Cable Types | 10613 | |
Connector Support Type | WIRE AND CABLE | |
Length | 6.096 mm | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |