Part Details for E940F50-CTN by Thomas & Betts
Overview of E940F50-CTN by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E940F50-CTN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Standard Coupling - Size 1" - Length 2" - OD 1-5/8" - ID 1.210" - PVC - Gray - For use with Schedule 40 and 80 Conduit - Pack of 50. | 0 |
|
$1.0700 / $1.3200 | Buy Now |
|
Master Electronics | Standard Coupling - Size 1" - Length 2" - OD 1-5/8" - ID 1.210" - PVC - Gray - For use with Schedule 40 and 80 Conduit - Pack of 50. | 0 |
|
$1.0700 / $1.3200 | Buy Now |