-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 16 16S
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E95749-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel Entry Size 7 (Alt: E95749-000) RoHS: Not Compliant Min Qty: 38 Package Multiple: 38 | 0 |
|
$73.4904 / $88.4376 | Buy Now |
DISTI #
RYCTXR66AB00-1607AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR66AB00-1607AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR66AB00-1607AI | 0 |
|
$75.9800 / $153.8300 | Buy Now |
DISTI #
E95749-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel Entry Size 7 (Alt: E95749-000) RoHS: Not Compliant Min Qty: 38 Package Multiple: 38 | 0 |
|
$73.4904 / $88.4376 | Buy Now |
DISTI #
E95749-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel Entry Size 7 (Alt: E95749-000) RoHS: Not Compliant Min Qty: 38 Package Multiple: 38 | 0 |
|
$73.4904 / $88.4376 | Buy Now |
DISTI #
RYCTXR66AB00-1607AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR66AB00-1607AI | 0 |
|
Buy Now | |
DISTI #
000000000005142164
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR66AB00-1607AI Min Qty: 1 | 0 |
|
$48.9400 / $100.6100 | Buy Now |
|
Master Electronics | TXR66AB00-1607AI | 0 |
|
$75.9800 / $153.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E95749-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
E95749-000
TE Connectivity
CONN BACKSHELL ADPT SZ 16 16S
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.35 inch | |
Cable Entry-Min | 0.219 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |