Part Details for E96015-000 by TE Connectivity
Overview of E96015-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E96015-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E96015-000
|
Avnet Americas | Cable 1Conductor 8AWG Silver Plated Copper 1000V White - Bulk (Alt: E96015-000) Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9743 / $11.2613 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Box | 0Box |
|
$10.3200 | Buy Now |
|
Onlinecomponents.com | 55A0712-8-9 | 0 |
|
$10.3000 / $28.9600 | Buy Now |
DISTI #
E96015-000
|
Avnet Americas | Cable 1Conductor 8AWG Silver Plated Copper 1000V White - Bulk (Alt: E96015-000) Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9743 / $11.2613 | Buy Now |
DISTI #
RYC55A0712-8-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0712-8-9 | 0 |
|
Buy Now | |
DISTI #
000000000006087631
|
Sager | Hook-up Wire 55A0712-8-9 Min Qty: 1 | 0 |
|
$11.2700 / $14.0800 | Buy Now |
|
Master Electronics | 55A0712-8-9 | 0 |
|
$10.3000 / $28.9600 | Buy Now |
Part Details for E96015-000
E96015-000 CAD Models
E96015-000 Part Data Attributes:
|
E96015-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
E96015-000
TE Connectivity
Wire And Cable, 8AWG, 1000V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1000 V | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |