There are no models available for this part yet.
Overview of EA KH21-102Y by Display Visions (LEDs)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IMX3102-Y1B000NCG8 | Renesas Electronics Corporation | I3C 2:1 Bus Multiplexer | |
GMSB0522102Y1EU | Amphenol Communications Solutions | Mini USB 2.0 Type B Receptacle, Right Angle, Shell Tin Plating, Terminal Tail Length 4.0mm,Tube Packaging |
Price & Stock for EA KH21-102Y by Display Visions (LEDs)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1481-EAKH21-102Y-ND
|
DigiKey | Y CABLE 2.1MM HOLLOW PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bag |
2 In Stock |
|
$12.6533 / $15.9300 | Buy Now | |
DISTI #
790-EAKH21-102Y
|
Mouser Electronics | Specialized Cables Y cable 2.1mm hollow plug RoHS: Compliant | 10 |
|
$12.7100 / $19.4800 | Buy Now |