There are no models available for this part yet.
Overview of EA W128032-XALG by Display Visions (LEDs)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EA W128032-XALG by Display Visions (LEDs)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1481-1279-ND
|
DigiKey | GRAPHIC DISPLAY OLED YELLOW 2.22 Min Qty: 1 Lead time: 2 Weeks Container: Bag |
2 In Stock |
|
$22.5826 / $33.0200 | Buy Now | |
DISTI #
790-EAW128032-XALG
|
Mouser Electronics | OLED Displays & Accessories 2.2 in Yellow OLED 128 x 32 dots RoHS: Compliant | 8 |
|
$22.3400 / $33.3100 | Buy Now | |
DISTI #
EAW128032-XALG
|
TME | Display: OLED, graphical, 2.22", 128x32, Dim: 62x24x2.35mm, yellow Min Qty: 1 | 11 |
|
$23.8100 / $29.1100 | Buy Now |