Part Details for EA W128064-XALG by Display Visions (LEDs)
Overview of EA W128064-XALG by Display Visions (LEDs)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA W128064-XALG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1481-1280-ND
|
DigiKey | LCD MOD GRAPH 128X64 YELLOW Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$32.1816 / $43.3600 | Buy Now |
DISTI #
790-EAW128064-XALG
|
Mouser Electronics | OLED Displays & Accessories 2.4 in Yellow OLED 128 x 64 dots RoHS: Compliant | 41 |
|
$36.9800 / $49.8200 | Buy Now |
DISTI #
EAW128064-XALG
|
TME | Display: OLED, graphical, 2.42", 128x64, Dim: 60.5x37x2.15mm Min Qty: 1 | 0 |
|
$39.4700 / $48.3500 | RFQ |