Part Details for EA-210-H245-T710 by Boyd Corporation
Overview of EA-210-H245-T710 by Boyd Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT7101MPUHE#PBF | Analog Devices | 105V, 2.3A L EMI Sync Buck Reg | |
LT7101MPUHE#TRPBF | Analog Devices | 105V, 2.3A L EMI Sync Buck Reg | |
LT7101IUHE#PBF | Analog Devices | 105V, 2.3A L EMI Sync Buck Reg |
Price & Stock for EA-210-H245-T710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75020131
|
RS | Extruded Heatsink, BGA Clip Attach, STD, EA-210-H245-T710, CLIP ATTACH, FG(GP) | Boyd EA-210-H245-T710 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8940 | RFQ |