There are no models available for this part yet.
Overview of EA-310-H245-T710 by Boyd Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT7101MPUHE#PBF | Analog Devices | 105V, 2.3A L EMI Sync Buck Reg | |
LT7101MPUHE#TRPBF | Analog Devices | 105V, 2.3A L EMI Sync Buck Reg | |
LT7101IUHE#PBF | Analog Devices | 105V, 2.3A L EMI Sync Buck Reg |
Price & Stock for EA-310-H245-T710 by Boyd Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
346940
|
Avnet Americas | STD,EA-310-H245-T710, CLIP ATTACH, FG(GP) (Alt: 346940) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | 0 |
|
$8.1862 / $10.3845 | Buy Now | |
DISTI #
75020140
|
RS | Extruded Heatsink, BGA Clip Attach, STD, EA-310-H245-T710, CLIP ATTACH, FG(GP) | Boyd EA-310-H245-T710 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2510 | RFQ | |
DISTI #
346940
|
Avnet Abacus | STD,EA-310-H245-T710, CLIP ATTACH, FG(GP) (Alt: 346940) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for EA-310-H245-T710 by Boyd Corporation
Part Data Attributes for EA-310-H245-T710 by Boyd Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOYD CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Thermal Support Device Type
|
HEAT SINK
|