Part Details for EA-PSI 9360-15 DT-DEMO by EA Elektro-Automatik GmbH
Overview of EA-PSI 9360-15 DT-DEMO by EA Elektro-Automatik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DEMO-AD5758-AO8Z | Analog Devices | Demo Board - high density/low | |
DEMO-AD7124-DZ | Analog Devices | CN0382 Evaluation Board | |
DEMO-AD5700D2Z | Analog Devices | Loop PWR-d 4-20mA + HART inter |
Price & Stock for EA-PSI 9360-15 DT-DEMO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ8449
|
Newark | Dc Programmable Power Supply, 1 Ch, 360 V, 15 A Rohs Compliant: Yes |Ea Elektro-Automatik EA-PSI 9360-15 DT-DEMO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,627.2300 / $4,064.5500 | Buy Now |