There are no models available for this part yet.
Overview of EA040-21100 by NAMCO Controls
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FS1012-1100-NG | Renesas Electronics Corporation | Gas or Liquid Flow Sensor Module | |
5962-92211-000 | Renesas Electronics Corporation | QUAD 2 INPUT MUX 54FCT257T | |
FS2012-1100-NG | Renesas Electronics Corporation | Gas or Liquid Flow Sensor Module with Calibration |
Price & Stock for EA040-21100 by NAMCO Controls
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Limit N.O. DPST Side Rotary Screw Mount 20A 600VAC 250VDC Rotary Conduit RoHS: Compliant | 0 |
|
$492.4200 / $521.8300 | Buy Now |