Part Details for EA1620HA08-37.400MTR by Abracon Corporation
Overview of EA1620HA08-37.400MTR by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for EA1620HA08-37.400MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-1620HA0837400MTR
|
Mouser Electronics | Crystals Crystals 37.400MHz 15ppm 8pF Parallel Resonant -20 C to +70 C RoHS: Compliant | 0 |
|
$0.2810 / $0.6100 | Order Now |
Part Details for EA1620HA08-37.400MTR
EA1620HA08-37.400MTR CAD Models
EA1620HA08-37.400MTR Part Data Attributes
|
EA1620HA08-37.400MTR
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
EA1620HA08-37.400MTR
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 37.4MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 37.4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2.0mm X 1.6mm X 0.55mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES |