Part Details for EA1620HA10-20.000M TR by Ecliptek Corporation
Overview of EA1620HA10-20.000M TR by Ecliptek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for EA1620HA10-20.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70943600
|
RS | Crystals 20.000MHz +/-15ppm 10pF Parallel Resonant -20oC to +70oC | Ecliptek EA1620HA10-20.000M TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 / $0.9700 | RFQ |
Part Details for EA1620HA10-20.000M TR
EA1620HA10-20.000M TR CAD Models
EA1620HA10-20.000M TR Part Data Attributes
|
EA1620HA10-20.000M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EA1620HA10-20.000M TR
Ecliptek Corporation
Quartz Crystal Resonator 1.6mm x 2.0mm x 0.55mm 4 Pad Ceramic Surface Mount (SMD) 20.000MHz ±15ppm/30ppm over -20°C to +70°C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD Ceramic 1.6mm x 2.0mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD Ceramic 1.6mm x 2.0mm | |
Reach Compliance Code | 163 | |
Aging | 3 PPM/YEAR |