Part Details for EA1620JA08-24.000M (ALTERNATE: 100331) by Ecliptek Corporation
Overview of EA1620JA08-24.000M (ALTERNATE: 100331) by Ecliptek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA1620JA08-24.000M (ALTERNATE: 100331)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70943635
|
RS | Crystals 24.000MHz +/-15ppm 8pF Parallel Resonant -40oC to +85oC | Ecliptek EA1620JA08-24.000M RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3840 / $0.4510 | RFQ |