Part Details for EA1620LA18-37.400M TR by Ecliptek Corporation
Overview of EA1620LA18-37.400M TR by Ecliptek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QXP85A4-02D-2 | Amphenol Communications Solutions | 40G QSFP+ SR4 300m OM3 400m OM4 | |
TRF37A32IRTVR | Texas Instruments | 400M-1700MHz Dual Down Converter Mixer with Integrated IF Amp & RF Baluns 32-WQFN -40 to 85 |
Price & Stock for EA1620LA18-37.400M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70942305
|
RS | Crystals 37.400MHz +/-15ppm 18pF Parallel Resonant -20oC to +70oC | Ecliptek EA1620LA18-37.400M TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3840 / $0.4510 | RFQ |
Part Details for EA1620LA18-37.400M TR
EA1620LA18-37.400M TR CAD Models
EA1620LA18-37.400M TR Part Data Attributes
|
EA1620LA18-37.400M TR
Ecliptek Corporation
Buy Now
|
Compare Parts:
EA1620LA18-37.400M TR
Ecliptek Corporation
|
Samacsys Manufacturer | Ecliptek |