Part Details for EA16N E41600000A0 by LUMEL SA
Overview of EA16N E41600000A0 by LUMEL SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA16N E41600000A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EA16N-E41600000A0
|
TME | Ammeter, on panel, I AC: 0÷100A, True RMS, Class: 1.5, 40÷72Hz, 300V Min Qty: 1 | 0 |
|
$29.9100 / $32.2100 | RFQ |