There are no models available for this part yet.
Overview of EA17N E20200000000 by LUMEL SA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EA17N E20200000000 by LUMEL SA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EA17N-E20200000000
|
TME | Ammeter, on panel, I AC: 0÷1.5A, True RMS, Class: 1.5, 40÷72Hz, 600V Min Qty: 1 | 1 |
|
$24.4400 / $26.3200 | Buy Now |