Part Details for EA2025HA10-24.576M TR by Abracon Corporation
Overview of EA2025HA10-24.576M TR by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD48576236F1-E24-DW1-A | Renesas Electronics Corporation | 576M-BIT Low Latency DRAM Common I/O | |
UPD48576218F1-E24-DW1-A | Renesas Electronics Corporation | 576M-BIT Low Latency DRAM Common I/O | |
UPD48576236F1-E18-DW1-A | Renesas Electronics Corporation | 576M-BIT Low Latency DRAM Common I/O |
Price & Stock for EA2025HA10-24.576M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EA2025HA10-24.576M TR
|
Avnet Americas | Quartz Crystal Resonator 24.576MHz 10pF 4-Pin CSMD T/R - Tape and Reel (Alt: EA2025HA10-24.576M TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
669-EA2025HA10-24.5T
|
Mouser Electronics | Crystals 24.576MHz 10pF 15ppm -20C +70C RoHS: Compliant | 0 |
|
$0.5530 / $0.8000 | Order Now |