There are no models available for this part yet.
Overview of EA205-32 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for EA205-32 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-EA205-32-ND
|
DigiKey | SWITCH TOGGLE SPST 20A 125V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.4730 | Buy Now | |
DISTI #
691-DEK-00113227
|
Mouser Electronics | Toggle Switches EA205-32 | 0 |
|
$31.4300 / $37.3200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.0300 / $34.4200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$15.0300 / $34.4200 | Buy Now |
CAD Models for EA205-32 by Carling Technologies
Part Data Attributes for EA205-32 by Carling Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
BALL TYPE
|
Contact (AC) Max Rating R Load
|
20A@125VAC
|
Contact Current(AC)-Max
|
20 A
|
Contact Voltage(AC)-Max
|
125 V
|
Electrical Life
|
25000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max
|
66 °C
|
Operating Temperature-Min
|
-18 °C
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
TOGGLE SWITCH
|
Termination Type
|
WIRE
|