Part Details for EA2532LA18-28.6363M TR by Ecliptek Corporation
Overview of EA2532LA18-28.6363M TR by Ecliptek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA2532LA18-28.6363M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70941591
|
RS | Crystals 28.6363MHz +/-15ppm 18pF Parallel Resonant -40oC to +85oC | Ecliptek EA2532LA18-28.6363M TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2600 / $0.3060 | RFQ |
Part Details for EA2532LA18-28.6363M TR
EA2532LA18-28.6363M TR CAD Models
EA2532LA18-28.6363M TR Part Data Attributes
|
EA2532LA18-28.6363M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EA2532LA18-28.6363M TR
Ecliptek Corporation
Quartz Crystal Resonator 2.5mm x 3.2mm x 0.8mm 4 Pad Ceramic Surface Mount (SMD) 28.6363MHz ±15ppm/30ppm over -40°C to +85°C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD Ceramic 2.5mm x 3.2mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD Ceramic 2.5mm x 3.2mm | |
Reach Compliance Code | 163 | |
Samacsys Manufacturer | Ecliptek | |
Aging | 3 PPM/YEAR |