-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quartz Crystal Resonator 2.5mm x 3.2mm x 0.8mm 4 Pad Ceramic Surface Mount (SMD) 16.000MHz ±15ppm/20ppm over -40°C to +85°C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH6026
|
Newark | Ceramic Resonator, 16Mhz, Smd Rohs Compliant: Yes |Ecliptek EA2532QA18-16.000M TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3020 / $0.5410 | Buy Now |
DISTI #
2773-EA2532QA18-16.000MCT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 18PF SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1021 In Stock |
|
$0.2545 / $0.5500 | Buy Now |
DISTI #
V72:2272_16569326
|
Arrow Electronics | Crystal Resonator 16MHz ±15ppm (Tol) ±20ppm (Stability) 18pF FUND 80Ohm 4-Pin CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2137 Container: Cut Strips | Americas - 17 |
|
$0.2308 / $0.2720 | Buy Now |
DISTI #
70941786
|
RS | Crystals 16.000MHz +/-15ppm 18pF Parallel Resonant -40oC to +85oC | Ecliptek EA2532QA18-16.000M TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2650 / $0.3120 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2250 | Buy Now |
DISTI #
3264606RL
|
element14 Asia-Pacific | CERAMIC RESONATOR, 16MHZ, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2655 / $0.3809 | Buy Now |
DISTI #
3264606
|
element14 Asia-Pacific | CERAMIC RESONATOR, 16MHZ, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2655 / $0.5503 | Buy Now |
DISTI #
3264606
|
Farnell | CERAMIC RESONATOR, 16MHZ, SMD RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2770 / $0.4532 | Buy Now |
DISTI #
3264606RL
|
Farnell | CERAMIC RESONATOR, 16MHZ, SMD RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 1 Days Container: Reel | 0 |
|
$0.2770 / $0.3915 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EA2532QA18-16.000M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EA2532QA18-16.000M TR
Ecliptek Corporation
Quartz Crystal Resonator 2.5mm x 3.2mm x 0.8mm 4 Pad Ceramic Surface Mount (SMD) 16.000MHz ±15ppm/20ppm over -40°C to +85°C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD Ceramic 2.5mm x 3.2mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD Ceramic 2.5mm x 3.2mm | |
Reach Compliance Code | 163 | |
Samacsys Manufacturer | Ecliptek | |
Aging | 3 PPM/YEAR |