Part Details for EA2532QA18-24.000M TR by Ecliptek Corporation
Overview of EA2532QA18-24.000M TR by Ecliptek Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA2532QA18-24.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH6028
|
Newark | Ceramic Resonator, 24Mhz, Smd Rohs Compliant: Yes |Ecliptek EA2532QA18-24.000M TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3000 / $0.4890 | Buy Now |
DISTI #
2773-EA2532QA18-24.000MCT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 18PF SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10700 In Stock |
|
$0.2545 / $0.5500 | Buy Now |
DISTI #
V72:2272_16569329
|
Arrow Electronics | Crystal Resonator 24MHz ±15ppm (Tol) ±20ppm (Stability) 18pF FUND 60Ohm 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1820 Container: Cut Strips | Americas - 50 |
|
$0.1756 / $0.2277 | Buy Now |
DISTI #
70941789
|
RS | Crystals 24.000MHz +/-15ppm 18pF Parallel Resonant -40oC to +85oC | Ecliptek EA2532QA18-24.000M TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2650 / $0.3120 | RFQ |
|
Future Electronics | EA2532 Series 24 MHz +/-20ppm Stab +/-15ppm Tol -40C to 85C Crystals RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.2600 / $0.2750 | Buy Now |
DISTI #
27195064
|
Verical | Crystal Resonator 24MHz ±15ppm (Tol) ±20ppm (Stability) 18pF FUND 60Ohm 4-Pin CSMD T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1820 | Americas - 50 |
|
$0.1756 | Buy Now |
Part Details for EA2532QA18-24.000M TR
EA2532QA18-24.000M TR CAD Models
EA2532QA18-24.000M TR Part Data Attributes
|
EA2532QA18-24.000M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EA2532QA18-24.000M TR
Ecliptek Corporation
Quartz Crystal Resonator 2.5mm x 3.2mm x 0.8mm 4 Pad Ceramic Surface Mount (SMD) 24.000MHz ±15ppm/20ppm over -40°C to +85°C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD Ceramic 2.5mm x 3.2mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD Ceramic 2.5mm x 3.2mm | |
Reach Compliance Code | 163 | |
Samacsys Manufacturer | Ecliptek | |
Aging | 3 PPM/YEAR |