Part Details for EA2532TA10-13.560M TR by Ecliptek Corporation
Overview of EA2532TA10-13.560M TR by Ecliptek Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA2532TA10-13.560M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70941818
|
RS | Crystals 13.560MHz +/-10ppm 10pF Parallel Resonant -20oC to +70oC | Ecliptek EA2532TA10-13.560M TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2730 / $0.3210 | RFQ |
Part Details for EA2532TA10-13.560M TR
EA2532TA10-13.560M TR CAD Models
EA2532TA10-13.560M TR Part Data Attributes
|
EA2532TA10-13.560M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EA2532TA10-13.560M TR
Ecliptek Corporation
Quartz Crystal Resonator 2.5mm x 3.2mm x 0.8mm 4 Pad Ceramic Surface Mount (SMD) 13.560MHz ±10ppm/15ppm over -20°C to +70°C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD Ceramic 2.5mm x 3.2mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD Ceramic 2.5mm x 3.2mm | |
Reach Compliance Code | 163 | |
Samacsys Manufacturer | Ecliptek | |
Aging | 3 PPM/YEAR |