Part Details for EA2532UA12-24.000M TR by Ecliptek Corporation
Overview of EA2532UA12-24.000M TR by Ecliptek Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA2532UA12-24.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH6031
|
Newark | Ceramic Resonator, 24Mhz, Smd Rohs Compliant: Yes |Ecliptek EA2532UA12-24.000M TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2120 |
|
$0.3140 / $0.5930 | Buy Now |
DISTI #
2773-EA2532UA12-24.000MCT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 12PF SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8669 In Stock |
|
$0.2672 / $0.5700 | Buy Now |
DISTI #
70941908
|
RS | Crystals 24.000MHz +/-10ppm 12pF Parallel Resonant -40oC to +85oC | Ecliptek EA2532UA12-24.000M TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2890 / $0.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2370 | Buy Now |
DISTI #
3264613
|
element14 Asia-Pacific | CERAMIC RESONATOR, 24MHZ, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1935 |
|
$0.2591 / $0.5528 | Buy Now |
DISTI #
3264613RL
|
element14 Asia-Pacific | CERAMIC RESONATOR, 24MHZ, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 1935 |
|
$0.2591 / $0.3668 | Buy Now |
DISTI #
3264613RL
|
Farnell | CERAMIC RESONATOR, 24MHZ, SMD RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 1 Days Container: Reel | 2120 |
|
$0.2338 / $0.2451 | Buy Now |
DISTI #
3264613
|
Farnell | CERAMIC RESONATOR, 24MHZ, SMD RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Cut Tape | 2120 |
|
$0.2338 / $0.3101 | Buy Now |
Part Details for EA2532UA12-24.000M TR
EA2532UA12-24.000M TR CAD Models
EA2532UA12-24.000M TR Part Data Attributes:
|
EA2532UA12-24.000M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EA2532UA12-24.000M TR
Ecliptek Corporation
Quartz Crystal Resonator 2.5mm x 3.2mm x 0.8mm 4 Pad Ceramic Surface Mount (SMD) 24.000MHz ±10ppm/15ppm over -40°C to +85°C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD Ceramic 2.5mm x 3.2mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD Ceramic 2.5mm x 3.2mm | |
Reach Compliance Code | 163 | |
Samacsys Manufacturer | Ecliptek | |
Aging | 3 PPM/YEAR |