Part Details for EA3250JA10-24.000M TR by Abracon Corporation
Overview of EA3250JA10-24.000M TR by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA3250JA10-24.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EA3250JA10-24.000M TR
|
Avnet Americas | Quartz Crystal Resonator 24MHz 10pF 4-Pin CSMD T/R - Tape and Reel (Alt: EA3250JA10-24.000M TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
669-EA3250JA10-24T
|
Mouser Electronics | Crystals 24MHz 10pF 15ppm -40C +85C RoHS: Compliant | 0 |
|
$0.5430 / $0.9900 | Order Now |
DISTI #
EA3250JA10-24.000M TR
|
Avnet Americas | Quartz Crystal Resonator 24MHz 10pF 4-Pin CSMD T/R - Tape and Reel (Alt: EA3250JA10-24.000M TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |